CPF0603F13RC1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03352
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06173
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04587
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06128
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05288
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02307
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01415
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: $0.11000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F13RC1

DigiKey Part Number
CPF0603F13RC1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F13RC1
Description
RES SMD 13 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F13RC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.02453$24.53
Manufacturers Standard Package