0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B37K4E1

DigiKey Part Number
1712-CPF0603B37K4E1TR-ND - Tape & Reel (TR)
1712-CPF0603B37K4E1CT-ND - Cut Tape (CT)
1712-CPF0603B37K4E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B37K4E1
Description
RES SMD 37.4KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B37K4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 433
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22200$2.22
50$0.19420$9.71
100$0.18350$18.35
500$0.16188$80.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.14202$142.02
2,000$0.11306$226.12
3,000$0.10879$326.37
5,000$0.10448$522.40
Manufacturers Standard Package