CPF0603B1R1E1

DigiKey Part Number
1712-CPF0603B1R1E1TR-ND - Tape & Reel (TR)
1712-CPF0603B1R1E1CT-ND - Cut Tape (CT)
1712-CPF0603B1R1E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B1R1E1
Description
CPF 0603 1R1 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.30800$3.08
50$0.23740$11.87
100$0.21080$21.08
500$0.15776$78.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13849$138.49
3,000$0.11733$351.99
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1712-CPF0603B1R1E1TR
1712-CPF0603B1R1E1CT
1712-CPF0603B1R1E1DKR
2176456-5
Standard Package1,000