CPF0402B487KE1

DigiKey Part Number
1712-CPF0402B487KE1TR-ND - Tape & Reel (TR)
1712-CPF0402B487KE1CT-ND - Cut Tape (CT)
1712-CPF0402B487KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B487KE1
Description
CPF 0402 487K 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
487 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.30800$3.08
50$0.23720$11.86
100$0.21030$21.03
500$0.15688$78.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13758$137.58
3,000$0.12230$366.90
Manufacturers Standard Package