0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B18KE1

DigiKey Part Number
A102658TR-ND - Tape & Reel (TR)
A102658CT-ND - Cut Tape (CT)
A102658DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B18KE1
Description
RES SMD 18K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B18KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.30400$3.04
50$0.23360$11.68
100$0.20710$20.71
500$0.15454$77.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13553$135.53
3,000$0.12048$361.44
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
718792089
A102658CT
7-1879208-9-ND
A102658TR
A102658DKR
7-1879208-9
Standard Package1,000