
CPF-A-0805B100KE1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0805B100KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B100KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B100KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B100KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.22300 | $2.23 |
50 | $0.19700 | $9.85 |
100 | $0.18200 | $18.20 |
500 | $0.15866 | $79.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15021 | $150.21 |
2,000 | $0.12148 | $242.96 |
3,000 | $0.12084 | $362.52 |