


CPF-A-0603B2K26E | ||
---|---|---|
Digi-Key Part Number | 1712-CPF-A-0603B2K26ETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B2K26ECT-ND - Cut Tape (CT) 1712-CPF-A-0603B2K26EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF-A-0603B2K26E | |
Description | RES SMD 2.26KOHM 0.1% 1/16W 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 2.26 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CPF-A Series Datasheet |
Featured Product | Automotive Grade Thin Film Chip Resistors |
EDA Models | CPF-A-0603B2K26E by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.38700 | $3.87 |
100 | $0.20120 | $20.12 |
500 | $0.13928 | $69.64 |
1,000 | $0.10832 | $108.32 |
2,500 | $0.10446 | $261.15 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10291 | $514.55 |
10,000 | $0.09865 | $986.50 |
25,000 | $0.09672 | $2,418.00 |
50,000 | $0.09579 | $4,789.50 |
Attribute | Description |
---|---|
Other Names | 3-2176237-3 A124062CT A124062TR 3-2176237-3-ND 1712-CPF-A-0603B2K26EDKR 1712-CPF-A-0603B2K26ECT A124062CT-ND A124062TR-ND 1712-CPF-A-0603B2K26ETR |
Standard Package | 5,000 |