C, CGS  Wirewound Resistor 5,70x13,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3A910RJT

Digi-Key Part Number
C3A910RJT-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
C3A910RJT
Supplier
Description
RES 910 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
24
Detailed Description
910 Ohms ±5% 3W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Tape & Box (TB)
Part Status
Active
Resistance
910 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.224" Dia x 0.512" L (5.70mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0080
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.41334$413.34
2-1879070-7-ND
2-1879070-7
1,000