0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A1000LN2

Digi-Key Part Number
A102197TR-ND - Tape & Reel (TR)
A102197CT-ND - Cut Tape (CT)
A102197DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A1000LN2
Supplier
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
1 kOhms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 350mA 300mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.16000$1.60
25$0.13280$3.32
50$0.11440$5.72
100$0.10290$10.29
250$0.08692$21.73
500$0.07778$38.89
1,000$0.06634$66.34
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06405$256.20
8,000$0.05879$470.32
12,000$0.05719$686.28
Additional Resources
AttributeDescription
Other Names
2-1624117-0
2-1624117-0-ND
A102197DKR
A102197CT
216241170
A102197TR
Standard Package4,000