0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A1000AN4

Digi-Key Part Number
A129536TR-ND - Tape & Reel (TR)
A129536CT-ND - Cut Tape (CT)
A129536DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A1000AN4
Supplier
Description
FERRITE BEAD 0805 1LN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1 - Ferrite Bead 0805 (2012 Metric) 100mA 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.10700$1.07
25$0.08840$2.21
50$0.08160$4.08
100$0.07890$7.89
250$0.06804$17.01
500$0.06532$32.66
1,000$0.05716$57.16
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05172$206.88
8,000$0.04764$381.12
12,000$0.04355$522.60
28,000$0.03947$1,105.16
100,000$0.03811$3,811.00
Additional Resources
AttributeDescription
Other Names
BMB2A1000AN4-ND
A129536TR
A129536CT
A129536DKR
4-1624117-2
Standard Package4,000