0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0430RS2

Digi-Key Part Number
BMB2A0430RS2-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A0430RS2
Supplier
Description
FERRITE BEAD 430 OHM 0805 1LN
Detailed Description
430 Ohms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
430 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
1-1624117-4-ND
1-1624117-4
Standard Package4,000