0603 (1608 Metric) 0,95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB1J0600RS2

Digi-Key Part Number
BMB1J0600RS2-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB1J0600RS2
Supplier
Description
FERRITE BEAD 600 OHM 0603 1LN
Detailed Description
600 Ohms @ 100 MHz 1 - Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
1-1624116-3-ND
1-1624116-3
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMZ1608S601ATD25TDK Corporation726445-172841-1-ND$0.10000Similar
MMZ1608Y601BTA00TDK Corporation23,890445-1551-1-ND$0.10000Similar
MMZ1608S601ATA00TDK Corporation289445-1549-1-ND$0.10000Similar
MMZ1608Q601BTD25TDK Corporation1,606445-172826-1-ND$0.10000Similar
MMZ1608Q601BTA00TDK Corporation3,614445-8685-1-ND$0.11000Direct