0603 (1608 Metric) 0,95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB1J0600BN3JIT

Digi-Key Part Number
BMB1J0600BN3JIT-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB1J0600BN3JIT
Supplier
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
600 Ohms 1 Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.05853$468.24
Additional Resources
AttributeDescription
Other Names
1-1624116-2-ND
1-1624116-2
Standard Package8,000