0603 (1608 Metric) 0,95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB1J0300LN2

Digi-Key Part Number
BMB1J0300LN2-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB1J0300LN2
Supplier
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
300 Ohms @ 100 MHz 1 - Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.07774$621.92
Additional Resources
AttributeDescription
Other Names
1624116-9-ND
1624116-9
Standard Package8,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMZ1608B301CTAH0TDK Corporation592,464445-2165-1-ND$0.10000Similar
MMZ1608Y301BTA00TDK Corporation107445-2177-1-ND$0.10000Similar
MMZ1608R301ATD25TDK Corporation590445-172831-1-ND$0.10000Similar
MMZ1608Y301BTD25TDK Corporation235445-172848-1-ND$0.10000Similar