0603 (1608 Metric) 0,95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB1J0070BN3JIT

Digi-Key Part Number
BMB1J0070BN3JIT-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB1J0070BN3JIT
Supplier
Description
FERRITE BEAD 70 OHM 0603 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
70 Ohms @ 100 MHz 1 - Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.05628$450.24
Additional Resources
AttributeDescription
Other Names
1624116-3
1624116-3-ND
Standard Package8,000