USD

BDS, CGS
BDS2A1004R7K
Digi-Key Part Number
A106181-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BDS2A1004R7K
Supplier
Description
RES CHAS MNT 4.7 OHM 10% 100W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
4.7 Ohms ±10% 100W Thick Film Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tray
Part Status
Active
Tolerance
±10%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.488"" L x 1.000"" W (37.80mm x 25.40mm)
Height - Seated (Max)
0.827"" (21.00mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Resistance
4.7 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

22 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1-1614782-7
1-1614782-7-ND
116147827
A106181
Standard Package50