4-2176075-1 | |
---|---|
DigiKey Part Number | A115973TR-ND - Tape & Reel (TR) A115973CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-2176075-1 |
Description | FIXED IND 4.4NH SMD |
Customer Reference | |
Detailed Description | 4.4 nH Unshielded Thin Film Inductor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 4.4 nH | |
Tolerance | ±0.2nH | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05500 | $0.55 |