
36502A12NJTDG | |
---|---|
DigiKey Part Number | A103774TR-ND - Tape & Reel (TR) A103774CT-ND - Cut Tape (CT) A103774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502A12NJTDG |
Description | FIXED IND 12NH 600MA 150MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 600 mA 150mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A12NJTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.31900 | $3.19 |
100 | $0.26210 | $26.21 |
1,000 | $0.21551 | $215.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20320 | $406.40 |
4,000 | $0.19161 | $766.44 |
6,000 | $0.18515 | $1,110.90 |
10,000 | $0.17732 | $1,773.20 |
14,000 | $0.17235 | $2,412.90 |
20,000 | $0.16724 | $3,344.80 |
50,000 | $0.16356 | $8,178.00 |