RL73, CGS 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3522820RFT

DigiKey Part Number
A121307TR-ND - Tape & Reel (TR)
A121307CT-ND - Cut Tape (CT)
A121307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3522820RFT
Description
RES SMD 820 OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3522820RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 672
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.75000$7.50
50$0.67820$33.91
100$0.54110$54.11
500$0.43058$215.29
1,000$0.40757$407.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39278$785.56
4,000$0.38099$1,523.96
6,000$0.37525$2,251.50
10,000$0.36901$3,690.10
14,000$0.36545$5,116.30
20,000$0.36392$7,278.40
Manufacturers Standard Package