
35224K3FT | |
|---|---|
DigiKey Part Number | A121261TR-ND - Tape & Reel (TR) A121261CT-ND - Cut Tape (CT) A121261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35224K3FT |
Description | RES SMD 4.3K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35224K3FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65900 | $6.59 |
| 25 | $0.56000 | $14.00 |
| 50 | $0.52960 | $26.48 |
| 100 | $0.48990 | $48.99 |
| 250 | $0.44952 | $112.38 |
| 500 | $0.42616 | $213.08 |
| 1,000 | $0.40757 | $407.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39278 | $785.56 |
| 4,000 | $0.35613 | $1,424.52 |
| 6,000 | $0.35278 | $2,116.68 |
| 10,000 | $0.34927 | $3,492.70 |
| 14,000 | $0.34635 | $4,848.90 |
| 20,000 | $0.34550 | $6,910.00 |


