
352243RFT | |
---|---|
DigiKey Part Number | A121253TR-ND - Tape & Reel (TR) A121253CT-ND - Cut Tape (CT) A121253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352243RFT |
Description | RES SMD 43 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352243RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.66100 | $6.61 |
50 | $0.52960 | $26.48 |
100 | $0.48990 | $48.99 |
500 | $0.42616 | $213.08 |
1,000 | $0.40757 | $407.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39278 | $785.56 |
4,000 | $0.35716 | $1,428.64 |
6,000 | $0.35433 | $2,125.98 |
10,000 | $0.35133 | $3,513.30 |
14,000 | $0.35045 | $4,906.30 |
20,000 | $0.34960 | $6,992.00 |