USD

3203, Citec

3203X503P

Digi-Key Part Number
A106135TR-ND - Tape & Reel (TR)
A106135CT-ND - Cut Tape (CT)
A106135DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
3203X503P
Supplier
Description
TRIMMER 50K OHM 0.05W J LEAD TOP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
50 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts)
0.05W, 1/20W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.134"" x 0.134"" Face x 0.079"" H (3.40mm x 3.40mm x 2.00mm)
Number of Turns
1
Resistance
50 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8050
Price and Procurement

5,529 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1-1623916-1
1-1623916-1-ND
116239161
A106135TR
Standard Package500