3627322520C220K | |
---|---|
DigiKey Part Number | 1712-3627322520C220KTR-ND - Tape & Reel (TR) 1712-3627322520C220KCT-ND - Cut Tape (CT) 1712-3627322520C220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322520C220K |
Description | FIXED IND 22UH 250MA 0.923OHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 250 mA 923mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322520C220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 923mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.53500 | $5.35 |
100 | $0.41530 | $41.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.31366 | $313.66 |
2,000 | $0.29577 | $591.54 |
3,000 | $0.28579 | $857.37 |
5,000 | $0.27370 | $1,368.50 |
7,000 | $0.26603 | $1,862.21 |
10,000 | $0.25814 | $2,581.40 |
25,000 | $0.24819 | $6,204.75 |