1676221-5 is available for purchase but is not normally stocked.

Available Substitutes:

0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676221-5

Digi-Key Part Number
1676221-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1676221-5
Description
RES SMD 1K OHM 0.1% 1/10W 0805
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesRN73C2A1K0BTDG
Standard Package250
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73C2A1K0BTDTE Connectivity Passive Product188,446A119894CT-ND$0.81000Direct
RN73C2A1K0BTDFTE Connectivity Passive Product113,277A102086CT-ND$1.09000Direct
RNCF0805TKY1K00Stackpole Electronics Inc14,902RNCF0805TKY1K00CT-ND$1.95000Upgrade
RT0805BRB071KLYAGEO2,334YAG4811CT-ND$0.67000Upgrade
ERA-6ARB102VPanasonic Electronic Components14,085P1.0KBFCT-ND$0.65000Upgrade