1623891-2

DigiKey Part Number
1623891-2-ND
Manufacturer
Manufacturer Product Number
1623891-2
Description
TRIMMER 100K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)