RP73PF2A14K7BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A14K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A14K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A14K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A14K7BTDF |
Description | RES SMD 14.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A14K7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.26800 | $2.68 |
50 | $0.23480 | $11.74 |
100 | $0.22190 | $22.19 |
500 | $0.19232 | $96.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16500 | $165.00 |
2,000 | $0.13723 | $274.46 |
3,000 | $0.13653 | $409.59 |