1-2176075-9 | |
---|---|
DigiKey Part Number | A115951TR-ND - Tape & Reel (TR) A115951CT-ND - Cut Tape (CT) A115951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176075-9 |
Description | FIXED IND 1.9NH 200MA 550MOHM SM |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 1.9 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |