1-2176075-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 9,850
Unit Price: $0.22000
Datasheet

1-2176075-9

DigiKey Part Number
A115951TR-ND - Tape & Reel (TR)
A115951CT-ND - Cut Tape (CT)
A115951DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176075-9
Description
FIXED IND 1.9NH 200MA 550MOHM SM
Customer Reference
Detailed Description
1.9 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
1.9 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
* All Digi-Reel orders will add a $7.00 reeling fee.