1-1623849-0 | ||
---|---|---|
Digi-Key Part Number | A105870-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1623849-0 | |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Passive Product | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.374" x 0.185" Face (9.50mm x 4.70mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4290 Series |
Environmental Information | 1-1623849-0 Statement of Compliance |
PCN Obsolescence/ EOL | (1)-1623849-y 18/Jul/2018 |
HTML Datasheet | 4290 Series |
3D Drawings | 1-1623849-0.pdf |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Attribute | Description |
---|---|
Other Names | 1-1623849-0-ND 116238490 404806411010.00 A105870 |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PV36W103C01B00 | Bourns Inc. | 31,502 | 490-2875-ND | $1.77000 | Direct |