0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A1000BN7

Digi-Key Part Number
A129537TR-ND - Tape & Reel (TR)
A129537CT-ND - Cut Tape (CT)
A129537DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A1000BN7
Supplier
Description
FERRITE BEAD 0805 1LN
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
1 - Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10987$439.48
8,000$0.09656$772.48
12,000$0.09323$1,118.76
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.22700$2.27
25$0.20160$5.04
50$0.18820$9.41
100$0.17470$17.47
250$0.15452$38.63
500$0.14782$73.91
1,000$0.12094$120.94
Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.22700$2.27
25$0.20160$5.04
50$0.18820$9.41
100$0.17470$17.47
250$0.15452$38.63
500$0.14782$73.91
1,000$0.12094$120.94
Additional Resources
AttributeDescription
Other Names
BMB2A1000BN7-ND
5-1624117-7
A129537TR
A129537CT
A129537DKR
Standard Package4,000