0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A1000BN3

Digi-Key Part Number
A103651TR-ND - Tape & Reel (TR)
A103651CT-ND - Cut Tape (CT)
A103651DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A1000BN3
Supplier
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
1 kOhms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.21800$2.18
25$0.18080$4.52
50$0.15580$7.79
100$0.14030$14.03
250$0.11848$29.62
500$0.10600$53.00
1,000$0.09040$90.40
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08729$349.16
8,000$0.08012$640.96
12,000$0.07794$935.28
Additional Resources
AttributeDescription
Other Names
A103651TR
1-1624117-9-ND
A103651DKR
116241179
1-1624117-9
A103651CT
Standard Package4,000