0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0600RS2

Digi-Key Part Number
A102078TR-ND - Tape & Reel (TR)
A102078CT-ND - Cut Tape (CT)
A102078DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A0600RS2
Supplier
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
600 Ohms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.26200$2.62
25$0.22120$5.53
50$0.19460$9.73
100$0.17410$17.41
250$0.15156$37.89
500$0.13722$68.61
1,000$0.11673$116.73
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11264$450.56
8,000$0.10383$830.64
12,000$0.10240$1,228.80
Additional Resources
AttributeDescription
Other Names
116241177
A102078CT
A102078DKR
1-1624117-7-ND
A102078TR
1-1624117-7
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
742792043Würth Elektronik312732-4643-1-ND$0.21000Similar