0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0600BN3

Digi-Key Part Number
A102196TR-ND - Tape & Reel (TR)
A102196CT-ND - Cut Tape (CT)
A102196DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A0600BN3
Supplier
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
600 Ohms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.17600$1.76
25$0.14560$3.64
50$0.12540$6.27
100$0.11290$11.29
250$0.09536$23.84
500$0.08532$42.66
1,000$0.07278$72.78
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07027$281.08
8,000$0.06450$516.00
12,000$0.06274$752.88
Additional Resources
AttributeDescription
Other Names
A102196DKR
1-1624117-6-ND
1-1624117-6
A102196CT
116241176
A102196TR
Standard Package4,000