0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0060LN2

Digi-Key Part Number
A102077TR-ND - Tape & Reel (TR)
A102077CT-ND - Cut Tape (CT)
A102077DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMB2A0060LN2
Supplier
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
60 Ohms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 850mA 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
850mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.16700$1.67
25$0.13800$3.45
50$0.11900$5.95
100$0.10700$10.70
250$0.09040$22.60
500$0.08088$40.44
1,000$0.06898$68.98
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06661$266.44
8,000$0.06113$489.04
12,000$0.05947$713.64