SM9236-BCE-S-600-002 | ||
---|---|---|
Digi-Key Part Number | 223-SM9236-BCE-S-600-002-ND | |
Manufacturer | ||
Manufacturer Product Number | SM9236-BCE-S-600-002 | |
Description | 600PA DIFF. DIGITAL PRESSURE SEN | |
Manufacturer Standard Lead Time | 60 Weeks | |
Detailed Description | Pressure Sensor 0 ~ 0.09PSI (0 ~ 0.6kPa) Gauge Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Measurement Specialties | |
Series | ||
Package | Box | |
Product Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 0 ~ 0.09PSI (0 ~ 0.6kPa) | |
Output Type | I²C | |
Output | 16 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 1.02PSI (7kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | SOIC-16 Dual |
Resource Type | Link |
---|---|
Datasheets | SM92,93xx Series Datasheet |
Featured Product | SM9000 Pressure Sensors |
Mfg CAD Models | |
EDA / CAD Models | SM9236-BCE-S-600-002 by SnapEDA |
3D Drawings | SM9236-BCE-S-600-002.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $41.84000 | $41.84 |
5 | $39.93800 | $199.69 |
10 | $36.13500 | $361.35 |
25 | $33.28200 | $832.05 |
50 | $29.47840 | $1,473.92 |
100 | $28.52740 | $2,852.74 |
500 | $26.62562 | $13,312.81 |
Attribute | Description |
---|---|
Other Names | 9236-BCE-S-600-002 223-SM9236-BCE-S-600-002 |
Standard Package | 1 |