USD

Digi-Key has discontinued this item.
PR421D135S701H

PR421D135S701H

Digi-Key Part Number
223-1193-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
PR421D135S701H
Supplier
Description
THERMISTOR PTC 70 OHM RECT
Detailed Description
PTC Thermistor 70 Ohms Rectangular
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Resistance Tolerance
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Clamp On
Package / Case
Rectangular
Supplier Device Package
-
Resistance @ 25°C
70 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Available To Order

Additional Resources
AttributeDescription
Other Names223-1193
Standard Package50