USD

Digi-Key has discontinued this item.
P5005C135S500H

P5005C135S500H

Digi-Key Part Number
223-1185-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
P5005C135S500H
Supplier
Description
THERMISTOR PTC 5 OHM COIN
Detailed Description
PTC Thermistor 5 Ohms Coin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Resistance Tolerance
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Clamp On
Package / Case
Coin
Supplier Device Package
-
Resistance @ 25°C
5 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Available To Order

Additional Resources
AttributeDescription
Other Names223-1185
Standard Package50