USD

M52 Model, Packard Connector
M52 Model, Packard Connector
M5254-000005-01KPG

M5254-000005-01KPG

Digi-Key Part Number
223-1614-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
M5254-000005-01KPG
Supplier
Description
TRANSDUCER
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
1000PSI (6894.76kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4"" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
2000PSI (13789.51kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Price and Procurement

4 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names223-1614
Standard Package1