USD

LM31-00000F-005PG
LM31-00000F-005PG
Digi-Key Part Number
356-1073-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
LM31-00000F-005PG
Supplier
Description
SENSOR 5PSIG 1/2NPT .5-4.5V 12"
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/2" (12.7mm) NPT 0.5 V ~ 4.5 V Cylinder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
15PSI (103.42kPa)
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

65 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$127.91000$127.91
5$121.17600$605.88
10$107.71200$1,077.12
25$100.98000$2,524.50
50$97.61400$4,880.70
100$94.24800$9,424.80
500$89.53560$44,767.80
1,000$84.15000$84,150.00
Additional Resources
AttributeDescription
Other Names
223-1246
223-1246-ND
356-1073
LM3100000F005PG
Standard Package1