HTF3000LFPVH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP808H031

Digi-Key Part Number
223-1244-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
HPP808H031
Supplier
Description
SENSOR HUMID/TEMP 5V FRQ 3% MOD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH Frequency - 10 s User Defined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Frequency
Output
6.60kHz @ 55%RH
Accuracy
-
Response Time
10 s
Sensitivity
12Hz/%RH
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
User Defined
Operating Temperature
-40°C ~ 85°C
Package / Case
Sensor on Exposed Board
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$30.15000$30.15
5$28.78200$143.91
10$26.04100$260.41
25$23.98560$599.64
50$21.24440$1,062.22
100$20.55900$2,055.90
500$19.18840$9,594.20
1,000$18.22898$18,228.98

Other Suppliers on Digi-Key

97In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
223-1244
HTF3000LFPVH
2266-HPP808H031
HPP808H031-ND
HTF3000LFPVH-ND
Standard Package960