USD

12-TDLMP
G-MRCO-050
Digi-Key Part Number
223-1905-2-ND - Tape & Reel (TR)
223-1905-1-ND - Cut Tape (CT)
223-1905-6-ND - Digi-Reel®
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-MRCO-050
Supplier
Description
KMXP2000 MLS 2MM PITCH DFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 1.80mm (0 ~ 0.07"")
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TDLMP (6x2)
Resistance
2 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

85 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
223-1905-2
KMXP2000
Standard Package1,000