USD

G-MRCO-037
G-MRCO-037
Digi-Key Part Number
223-1562-2-ND - Tape & Reel (TR)
223-1562-1-ND - Cut Tape (CT)
223-1562-6-ND - Digi-Reel®
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-MRCO-037
Supplier
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Wheatstone Bridge
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
0V ~ 8.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Resistance
3 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,045 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
223-1562-2
KMT37
Standard Package2,500