85-030G-4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-030G-4R

Digi-Key Part Number
223-1459-5-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
85-030G-4R
Supplier
Description
SNSR PRES
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge - 0 mV ~ 100 mV Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
1$80.90000$80.90
5$76.85600$384.28
10$70.78800$707.88
25$62.69760$1,567.44
50$60.67500$3,033.75
100$58.65250$5,865.25
Additional Resources
AttributeDescription
Other Names
223-1459-5
2266-85-030G-4R
Standard Package1