82-015G-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82-015G-C
82,86 Series Top
82,86 Series Side

82-015G-C

Digi-Key Part Number
223-1238-5-ND
Manufacturer
Manufacturer Product Number
82-015G-C
Description
SENSOR 15PSIG RIBBON W/CONN
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 100 mV
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Tube
Product Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
1$90.13000$90.13
5$85.62600$428.13
10$78.86600$788.66
25$69.85280$1,746.32
50$67.59920$3,379.96
100$65.34600$6,534.60
Additional Resources
AttributeDescription
Other Names
MSP6928
MSP6928-ND
223-1238-5
2266-82-015G-C
Standard Package1