701036 | |
---|---|
DigiKey Part Number | 223-1288-ND |
Manufacturer | |
Manufacturer Product Number | 701036 |
Description | THERMISTOR NTC 10KOHM 3891K BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.4% | |
B0/50 | 3891K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3978K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 75°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.49000 | $24.49 |
5 | $23.25600 | $116.28 |
10 | $21.68900 | $216.89 |
25 | $19.74800 | $493.70 |
50 | $18.39700 | $919.85 |
100 | $17.27140 | $1,727.14 |
500 | $14.86250 | $7,431.25 |