USD

6915-1002-030
6915-1002-030
Digi-Key Part Number
223-1165-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
6915-1002-030
Supplier
Description
SENSOR ROTARY 340DEG WIRE LEADS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Resistive Sensor Rotary Position Exposed Element - Rotary Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bag
Part Status
Active
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 340°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Exposed Element - Rotary
Linearity
±0.5%
Resistance Tolerance
±10%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Wire Leads
Operating Temperature
-65°C ~ 125°C
Package / Case
Ring, Wire Leads
Supplier Device Package
-
Resistance
5 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

106 In Stock
Can ship immediately