USD

325536008-00
325536008-00
Digi-Key Part Number
223-1418-5-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
325536008-00
Supplier
Description
SENSOR PRESURE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pressure Sensor -5.8PSI ~ 14.5PSI (-40kPa ~ 100kPa) Vented Gauge Male - 0.12" (3mm) Tube 16 b 14-SMD Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
-5.8PSI ~ 14.5PSI (-40kPa ~ 100kPa)
Output Type
SPI
Output
16 b
Accuracy
-
Voltage - Supply
2.2V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SMD Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

322 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$33.07000$33.07
5$31.56400$157.82
10$28.55700$285.57
25$26.30240$657.56
50$23.29660$1,164.83
100$22.54500$2,254.50