USD

20009209-03
20009209-03
Digi-Key Part Number
223-1929-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
20009209-03
Supplier
Description
1000 OHM RTD, 4 WIRE, CLASS B
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RTD Platinum (Pt) - Probe
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Part Status
Active
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 250°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Package / Case
Probe
Resistance @ 0°C
1 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

145 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$121.60000$121.60
5$115.20000$576.00
10$102.40000$1,024.00
25$96.00000$2,400.00
50$92.80000$4,640.00
100$89.60000$8,960.00
500$85.12000$42,560.00
1,000$80.00000$80,000.00
Additional Resources
AttributeDescription
Other Names223-1929
Standard Package50