
154N-030A-C | |
|---|---|
DigiKey Part Number | 223-154N-030A-C-ND |
Manufacturer | |
Manufacturer Product Number | 154N-030A-C |
Description | NISO,LP,ABS,CABLE/CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 100 mV Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 100 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $132.52367 | $7,951.42 |

