1007232-3 | |
---|---|
DigiKey Part Number | 1007232-3-ND |
Manufacturer | |
Manufacturer Product Number | 1007232-3 |
Description | CORD IEC 320-C13 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Cord Black IEC 320-C13 To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
1st Connector | IEC 320-C13 | |
2nd Connector | - | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.12000 | $36.12 |